Molex 22-05 Series Right Angle Through Hole PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 1000 units)*

$385.71

(exc. GST)

$424.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$385.71$0.386

*price indicative

RS Stock No.:
786-407
Mfr. Part No.:
22-05-7095
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

22-05

Pitch

2.5mm

Current

3A

Housing Material

Polyamide

Number of Contacts

9

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Surface Mount

Row Pitch

2.5mm

Tail Pin Length

3.5mm

Voltage

250V

COO (Country of Origin):
CN
The Molex PCB Header is designed for reliable electronic connections. It features a single row and a right-angle configuration, ensuring efficient integration into various electronic systems.

Utilises a friction lock mechanism for secure connectivity

Tin plating enhances corrosion resistance and conductivity

Configured with 9 circuits to facilitate multiple connections

Facilitates through-hole mounting for robust installation

Offers a 3.50mm PC tail length for versatile fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy