Molex 42375 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1000 units)*

$737.71

(exc. GST)

$811.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$737.71$0.738

*price indicative

RS Stock No.:
786-355
Mfr. Part No.:
22-28-8041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42375

Product Type

PCB Header

Current

4A

Pitch

2.54mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.43mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

500V

COO (Country of Origin):
IN
The Molex Breakaway Header provides a versatile and customisable interconnection solution for printed circuit board assemblies. This precision component allows for easy manual separation into smaller sections to meet specific pin count requirements while the angled orientation facilitates efficient cable management in low-profile electronic enclosures.

Easy to snap breakaway construction

Fully compliant with EU RoHS and REACH SVHC

Low-halogen material for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy