TE Connectivity 1-19399 Series Vertical Surface PCB Header, 40 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 10 units)*

$1,065.89

(exc. GST)

$1,172.48

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$1,065.89$106.589

*price indicative

RS Stock No.:
786-250
Mfr. Part No.:
1-1939995-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-19399

Current

3A

Pitch

2mm

Number of Contacts

40

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Connector is designed for reliable interconnection in diverse applications. This device ensures optimal performance under various conditions, contributing to the overall durability and functionality of electronic assemblies.

Features a wire range of 22 AWG to 26 AWG for versatile connection options

Provides a maximum rated voltage of 250 V to accommodate high-performance needs

Designed with a maximum rated current of 650 A for robust power delivery

Offers a Compact pitch of 4.5 mm to save space in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy