TE Connectivity 2149 Series Vertical Through Hole PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 786-227
- Mfr. Part No.:
- 214915-E
- Brand:
- TE Connectivity
Subtotal (1 tape of 300 units)*
$4,689.99
(exc. GST)
$5,158.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $4,689.99 | $15.633 |
*price indicative
- RS Stock No.:
- 786-227
- Mfr. Part No.:
- 214915-E
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2149 | |
| Current | 18A | |
| Pitch | 2mm | |
| Housing Material | Polymer | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2149 | ||
Current 18A | ||
Pitch 2mm | ||
Housing Material Polymer | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- SI
The TE Connectivity Connector offers High performance electrical interconnections with robust design for optimal reliability. It is engineered to meet rigorous standards for electronic packaging and circuit integration across various applications.
Designed with a co-planarity tolerance of ≤ 0.1 mm for precise electrical connections
Utilises gold plating in the mating area for enhanced conductivity and durability
Accommodates a packaging unit of 300 pieces for efficient storage and use
Complies with DIN IEC 60286-3 for tape on reel packaging, ensuring easy handling
Related links
- TE Connectivity 2149 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU 2 mm Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity 2-15469 Series Vertical Through Hole PCB Header 5 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
