Molex 105429 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-220
- Mfr. Part No.:
- 205957-1071
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$3,410.57
(exc. GST)
$3,751.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,410.57 | $3.411 |
*price indicative
- RS Stock No.:
- 786-220
- Mfr. Part No.:
- 205957-1071
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105429 | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105429 | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is designed for efficient micro-lock connectivity, ensuring secure and reliable connections in electronic assemblies. Its unique features include a potting capability, enhancing its suitability for various applications.
1.25mm pitch design enables Compact configurations
Micro-Lock Plus feature ensures a positive locking mechanism
Single row, vertical surface mount configuration enhances installation flexibility
Tin-Bismuth plating offers superior corrosion resistance
Includes pick-and-place tape for efficient handling and assembly
Low-halogen materials promote environmentally responsible usage
Supports a maximum of 10 circuits for versatile connectivity
Related links
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface Mount PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface Mount Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
