Molex 105429 Series Vertical Surface PCB Header, 10 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-023
- Mfr. Part No.:
- 1054291110
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$23.87
(exc. GST)
$26.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 147 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $23.87 | $11.935 |
| 10 - 24 | $21.98 | $10.99 |
| 25 + | $19.81 | $9.905 |
*price indicative
- RS Stock No.:
- 666-023
- Mfr. Part No.:
- 1054291110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105429 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105429 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Molex Nano fit Vertical Header is engineered for seamless surface mount applications, enhancing connectivity with its dual-row design accommodating 10 circuits. This robust connector features a Compact 2.50mm pitch and is constructed to facilitate reliable power and wire-to-board connections. In addition to its Advanced engineering, the header is glow-wire capable, ensuring compliance with stringent safety standards. Crafted from high-quality materials, including liquid crystal polymer for the resin and brass for the metal, this connector guarantees durability and performance in demanding environments. Ideal for a wide range of industrial applications, its thoughtful design makes installation straightforward and efficient while providing a secure fit.
Dual-row design supporting 10 circuits for optimal space utilisation
Surface mount style enables efficient PCB assembly and layout flexibility
Recommended for use with PCB thickness of 1.60mm for secure transmission
Durable with a maximum mating cycle of 50, ensuring long-term reliability
Optimised packaging type facilitates efficient handling and storage
Keying and locking features ensure secure mating with compatible components
Low-halogen materials adhere to rigorous environmental standards
Surface mount style enables efficient PCB assembly and layout flexibility
Recommended for use with PCB thickness of 1.60mm for secure transmission
Durable with a maximum mating cycle of 50, ensuring long-term reliability
Optimised packaging type facilitates efficient handling and storage
Keying and locking features ensure secure mating with compatible components
Low-halogen materials adhere to rigorous environmental standards
Related links
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface Mount PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface Mount Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
