Amphenol Communications Solutions G800W Series Straight Through Hole Header, 3 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 785-799
- Mfr. Part No.:
- G800W305018EU
- Brand:
- Amphenol Communications Solutions
Subtotal (1 bag of 4000 units)*
$478.57
(exc. GST)
$526.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $478.57 | $0.12 |
*price indicative
- RS Stock No.:
- 785-799
- Mfr. Part No.:
- G800W305018EU
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Header | |
| Series | G800W | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Header | ||
Series G800W | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Pin Header is designed for robust performance in high-demand environments, providing reliable signal integrity. This essential component ensures seamless connectivity across a variety of applications, catering to the stringent needs of modern electronic systems.
is engineered for durability, the connector meets rigorous industrial standards
Features superior shielding to minimise electromagnetic interference
Compact design allows for easy integration into constrained spaces
Suitable for a wide range of applications, enhancing versatility in usage
Related links
- Amphenol Communications Solutions G800W Series Straight Through Hole Header 2.54 mm Pitch
- Amphenol Communications Solutions G800W Series Straight Through Hole Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
