Amphenol Communications Solutions G800W Series Straight Through Hole Header, 4 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 785-798
- Mfr. Part No.:
- G800W304018EU
- Brand:
- Amphenol Communications Solutions
Subtotal (1 bag of 4000 units)*
$680.64
(exc. GST)
$748.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $680.64 | $0.17 |
*price indicative
- RS Stock No.:
- 785-798
- Mfr. Part No.:
- G800W304018EU
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Header | |
| Series | G800W | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Header | ||
Series G800W | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Pin Header serves as a VITAL component for secure and efficient electrical connections, facilitating reliable data transmission across various applications.
Designed for robust performance in demanding environments
Features high-quality materials ensuring durability and longevity
Offers superior signal integrity for optimal data communication
Enables quick and easy installation for enhanced user convenience
Related links
- Amphenol Communications Solutions G800W Series Straight Through Hole Header 2.54 mm Pitch
- Amphenol Communications Solutions G800W Series Straight Through Hole Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header 2.54 mm Pitch
