Molex 42375 Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-607
- Mfr. Part No.:
- 22-28-8021
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-607
- Mfr. Part No.:
- 22-28-8021
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42375 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42375 | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex Breakaway Header provides a versatile and customisable interconnection solution for printed circuit board assemblies. This precision component allows for easy manual separation into smaller sections to meet specific pin count requirements while the angled orientation facilitates efficient cable management in low-profile electronic enclosures.
Easy to snap breakaway construction
Fully compliant with EU RoHS and REACH SVHC
Low-halogen material for improved safety
Related links
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
