TE Connectivity SGI 1.5 Series Vertical PCB PCB Header, 4 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 783-635
- Mfr. Part No.:
- 2427710-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$11.98
(exc. GST)
$13.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | $11.98 | $0.599 |
| 5 - 9 | $11.03 | $0.552 |
| 10 + | $9.94 | $0.497 |
*price indicative
- RS Stock No.:
- 783-635
- Mfr. Part No.:
- 2427710-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | SGI 1.5 | |
| Pitch | 1.5mm | |
| Current | 2.8A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 300μm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series SGI 1.5 | ||
Pitch 1.5mm | ||
Current 2.8A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 300μm | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a reliable solution for dual row header assembly, facilitating secure connections in various applications. Its robust design caters to high-temperature requirements, ensuring consistent performance under demanding conditions.
Housing MADE from high-temperature nylon, providing durability and reliability
Available in multiple colour options for easy identification
Meets the embosser tape peeling strength criteria, ensuring effective packaging
Related links
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
