TE Connectivity SGI 1.5 Series Vertical PCB PCB Header, 6 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 783-636
- Mfr. Part No.:
- 2427710-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 510 units)*
$285.59
(exc. GST)
$314.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $285.59 | $0.56 |
*price indicative
- RS Stock No.:
- 783-636
- Mfr. Part No.:
- 2427710-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | SGI 1.5 | |
| Current | 2.8A | |
| Pitch | 1.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 300μm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series SGI 1.5 | ||
Current 2.8A | ||
Pitch 1.5mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 300μm | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for reliable connectivity in various applications, featuring multiple positions to accommodate different wiring needs while ensuring robust performance in harsh environments.
Constructed from high temperature nylon, offering durability and resistance to heat
Designed to meet specifications for mate accuracy and space-efficient PCB layouts
Related links
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
