Amphenol Socapex HDAS Series Straight Surface Connector, 29 Contact(s), 0.075 in Pitch, 3 Row, Shrouded

Subtotal (1 unit)*

$222.60

(exc. GST)

$244.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.60

*price indicative

RS Stock No.:
762-385
Mfr. Part No.:
HDASE029YD-105LF
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Connector

Series

HDAS

Pitch

0.075in

Current

4.5A

Housing Material

LCP

Number of Contacts

29

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Bright Tin

Row Pitch

0.075in

Minimum Operating Temperature

-65°C

Termination Type

Straight

Maximum Operating Temperature

150°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

750Vrms

COO (Country of Origin):
FR
The Amphenol Socapex HDAS is a versatile monolitic connector from 11 to 253 contacts. Designed to reach MIL DTL-55302 performances, HDAS is the right connector when reliability must be considered.

Hybrid version to mix signal, power and coax

PC Tail, press fit, solder cup & surface mount contacts

Meet and Exceed MIL-DTL-55302

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy