Amphenol Socapex HDAS Series Right Angle Surface Connector, 29 Contact(s), 0.075 in Pitch, 3 Row, Shrouded

Subtotal (1 unit)*

$282.66

(exc. GST)

$310.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.66

*price indicative

RS Stock No.:
762-400
Mfr. Part No.:
HDASF029CB-10C
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Series

HDAS

Product Type

Connector

Current

4.5A

Pitch

0.075in

Number of Contacts

29

Housing Material

LCP

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Tin Lead

Contact Material

Copper Alloy

Row Pitch

0.075in

Termination Type

Contact Terminal

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

750Vrms

COO (Country of Origin):
FR
The Amphenol Socapex HDAS is a versatile monolitic connector from 11 to 253 contacts. Designed to reach MIL DTL-55302 performances, HDAS is the right connector when reliability must be considered.

Hybrid version to mix signal, power and coax

PC Tail, press fit, solder cup & surface mount contacts

Meet and Exceed MIL-DTL-55302

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy