HARTING SEK Low-Profile Series Straight PCB PCB Connector, 40 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 746-966
- Mfr. Part No.:
- 09190409643
- Brand:
- HARTING
Subtotal (1 bag of 52 units)*
$2,089.98
(exc. GST)
$2,298.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,089.98 | $40.192 |
*price indicative
- RS Stock No.:
- 746-966
- Mfr. Part No.:
- 09190409643
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Series | SEK Low-Profile | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 40 | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB-to-Cable | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 1.27mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Series SEK Low-Profile | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 40 | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB-to-Cable | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Mating Pin Length 1.27mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500Vrms | ||
- COO (Country of Origin):
- DE
The HARTING PCB Transition Connector is designed for efficient connection between flat cables and PCBs, utilising insulation displacement contacts for a reliable and gastight connection. This component is Ideal for applications requiring a Durable and space-saving solution.
Features & Benefits
Rated current of 1 A ensures reliable power transmission
Thermoplastic resin housing provides durability and resistance to environmental factors
PCB mount design allows for easy integration into existing systems
Straight orientation simplifies installation in tight spaces
40 contacts support high-density connections for Compact designs
IDC termination type enables quick and secure connections without soldering
Compliant with RoHS and UL 94 V-0 standards for safety and environmental regulations
Maximum operating temperature of 125 °C ensures performance in demanding conditions
Minimum operating temperature of -40 °C allows for use in extreme environments
2.54 mm pitch facilitates compatibility with standard PCB layouts
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated current for this product?
The rated current for this PCB Transition Connector is 1 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Related links
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
