HARTING Har Flex Series Angled Surface Male Connector, 6 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 unit)*

$2,371.50

(exc. GST)

$2,608.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,371.50

*price indicative

RS Stock No.:
744-606
Mfr. Part No.:
15150066601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Number of Contacts

6

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The HARTING General-purpose male connector designed for internal and external device connectivity. The Har-Flex angled male connector features six contacts and offers continuous scalability, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male contact gender ensures compatibility with female connectors

Copper alloy contact material provides excellent conductivity

Gold over palladium-nickel and tin plating enhances corrosion resistance

Liquid crystal polymer housing offers durability and thermal stability

Maximum operating temperature of 125 °C supports high-performance applications

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Surface mount design simplifies installation on PCBs

Two rows of contacts optimise space utilisation on the device PCB

1.27 mm pitch allows for Compact arrangements in tight spaces

Solder termination type ensures reliable electrical connections

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This product requires surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy