HARTING Har Flex Series Angled Surface Male Connector, 32 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 unit)*

$4,751.63

(exc. GST)

$5,226.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,751.63

*price indicative

RS Stock No.:
744-477
Mfr. Part No.:
15756262601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flex

Product Type

Male Connector

Pitch

2.54mm

Current

22.5A

Number of Contacts

32

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

Surface

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

50V

COO (Country of Origin):
CN
The HARTING male connector is designed for surface mount applications, featuring 32 contacts and a rated current of 22.5 A. Its robust construction and high-performance materials ensure reliable connections in various electronic systems.

Features & Benefits


Male connector provides secure and reliable connections

Reflow soldering termination (SMT) simplifies installation

Rated current of 22.5 A supports high-power applications

32 contacts enable versatile connectivity options

Angled orientation optimises space in Compact designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating ensures corrosion resistance

Liquid crystal polymer housing withstands high temperatures

Operating temperature range from -55 °C to 125 °C ensures reliability

Compliant with multiple standards for safety and quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets ELV status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy