HARTING Har Flex Series Angled Surface Male Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 unit)*

$4,114.48

(exc. GST)

$4,525.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,114.48

*price indicative

RS Stock No.:
742-175
Mfr. Part No.:
15754162601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

2.54mm

Current

22.5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Motherboard to daughtercard

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

50V

COO (Country of Origin):
CN
The HARTING male connector is designed for surface mount applications, providing reliable electrical connections in various electronic systems. With a rated current of 22.5 A and a robust construction, it ensures optimal performance in demanding environments.

Features & Benefits


Male connector offers straightforward integration into electronic systems

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 22.5 A supports high-power applications

20 contacts provide multiple connection points for versatile use

Angled orientation facilitates space-saving designs

Copper alloy contacts ensure excellent conductivity and durability

Noble metal over Ni plating on the mating side enhances corrosion resistance

Liquid crystal polymer housing withstands high temperatures up to 125 °C

Compliant with RoHS and UL standards for safety and environmental assurance

Performance level 1 indicates high reliability in critical applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This product requires surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy