HARTING Har Flex Series Straight Through Hole Male Connector, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 741-996
- Mfr. Part No.:
- 15120122401000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$1,141.83
(exc. GST)
$1,256.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 October 2026
Units | Per unit |
|---|---|
| 1 + | $1,141.83 |
*price indicative
- RS Stock No.:
- 741-996
- Mfr. Part No.:
- 15120122401000
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Motherboard to daughtercard | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Motherboard to daughtercard | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
- COO (Country of Origin):
- CN
Features & Benefits
Applications
What is the maximum operating temperature?
What type of mounting does this product require?
Related links
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Male Connector 2 Row, 1.27 mm Pitch Solder
