HARTING Har Flex Series Angled Through Hole Male Connector, 12-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$12.58

(exc. GST)

$13.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.58-
10 - 24$11.568%
25 +$10.4417%

*price indicative

RS Stock No.:
737-100
Mfr. Part No.:
15150122401333
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

12

Product Type

Male Connector

Number of Rows

2

Sub Type

Connector

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Angled

Connector System

Board-to-Board

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold Over Palladium Nickel

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING Har-Flex THR angled male connector is designed for internal and external device connectivity, offering a scalable solution with 12 contacts. Its robust construction and specific application optimisation make it Ideal for various industrial device productions.

Features & Benefits


Male connector provides reliable connections for various applications

Reflow soldering termination ensures efficient assembly and reduced production time

12 contacts support versatile connectivity options for complex devices

Angled orientation facilitates space-saving installations in Compact environments

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Liquid crystal polymer housing offers high thermal stability and mechanical strength

Operating temperature range of -55 °C to 125 °C ensures performance in extreme conditions

Compliance with RoHS and UL standards guarantees safety and environmental responsibility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

What type of termination does this connector use?


This connector uses reflow soldering termination (THR).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy