Molex 46622 Series Right Angle Surface Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-975
- Mfr. Part No.:
- 46622-0601
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 230 units)*
$1,628.09
(exc. GST)
$1,790.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,628.09 | $7.079 |
*price indicative
- RS Stock No.:
- 693-975
- Mfr. Part No.:
- 46622-0601
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 46622 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 6 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 46622 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 6 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Micro Fit BMI Header is designed for superior performance in power and wire-to-board applications. This surface mount component features a right-angle orientation and a single row configuration, ensuring efficiency in Compact spaces. With 6 circuits and robust 0.38μm gold plating, it guarantees excellent electrical conductivity. The sophisticated design includes keying and locking mechanisms to maintain secure connections, whilst its black liquid crystal polymer construction enhances durability under various environmental conditions. Ideal for integration in modern electronic devices, this header combines resilience with a streamlined footprint for effective PCB deployment.
Active product status ensures availability for current projects
Durable construction with a temperature range of -40° to +105°C
Flammability rated 94V-0 for enhanced safety and compliance
Supports a maximum current of 8.5A and voltage up to 600V for reliable performance
Polarisation features enhance correct mating and installation
Lead-free process capability supports environmentally conscious manufacturing
30 mating cycles maximum for prolonged usability
Compact 3.00mm pitch suitable for space-constrained designs
Durable construction with a temperature range of -40° to +105°C
Flammability rated 94V-0 for enhanced safety and compliance
Supports a maximum current of 8.5A and voltage up to 600V for reliable performance
Polarisation features enhance correct mating and installation
Lead-free process capability supports environmentally conscious manufacturing
30 mating cycles maximum for prolonged usability
Compact 3.00mm pitch suitable for space-constrained designs
Related links
- Molex 46622 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
