Molex 46622 Series Right Angle Surface Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-710
- Mfr. Part No.:
- 46622-0600
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 230 units)*
$1,567.95
(exc. GST)
$1,724.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,567.95 | $6.817 |
*price indicative
- RS Stock No.:
- 691-710
- Mfr. Part No.:
- 46622-0600
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46622 | |
| Product Type | Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46622 | ||
Product Type Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Micro Fit BMI Header is engineered for efficient power and wire-to-board connections, making it an Ideal choice for a variety of applications. This surface mount component features a right-angle orientation and 6 circuits, designed for seamless integration into your PCB assemblies. With its Durable construction including a tin plating and liquid crystal polymer resin, this header ensures reliable performance under challenging conditions. The micro-fit BMI header is compliant with EU RoHS standards, attesting to its environmental suitability. Its Compact size and compatibility with various receptacle housings simplify the design process, allowing for Faster implementation and increased productivity.
Compact and efficient design, optimising space in PCB layouts
Right-angle orientation facilitates easy assembly in tight spaces
Supports a maximum current of 8.5A, ensuring reliable power transmission
Voltage rating of 600V enhances versatility in different applications
Embossed tape on reel packaging simplifies handling and assembly
Brass metal construction with tin plating enhances conductivity and longevity
Polarised design prevents incorrect mating for improved reliability
Surface mount termination style reduces assembly complexity and cost
Right-angle orientation facilitates easy assembly in tight spaces
Supports a maximum current of 8.5A, ensuring reliable power transmission
Voltage rating of 600V enhances versatility in different applications
Embossed tape on reel packaging simplifies handling and assembly
Brass metal construction with tin plating enhances conductivity and longevity
Polarised design prevents incorrect mating for improved reliability
Surface mount termination style reduces assembly complexity and cost
Related links
- Molex 46622 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
