Molex 43045 Series Vertical Through Hole PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-895
- Mfr. Part No.:
- 43045-1427
- Brand:
- Molex
Subtotal (1 tray of 120 units)*
$486.42
(exc. GST)
$535.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $486.42 | $4.054 |
*price indicative
- RS Stock No.:
- 693-895
- Mfr. Part No.:
- 43045-1427
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Mating Pin Length | 3.18mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
Mating Pin Length 3.18mm | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is engineered for reliable power delivery in wire-to-board applications. Featuring a Compact design with a 3.00mm pitch and 14 circuits, this dual-row header ensures optimal performance in space-constrained environments. Made from high-temperature thermoplastic and adorned with a tin plating finish, it offers exceptional durability and resilience against heat and fire. With advancements like glow-wire capability and a robust construction, this connector seamlessly integrates into various electronic devices, delivering stability and efficiency. Suitable for a variety of applications, this product is the Ideal choice for demanding environments, enhancing both safety and performance requirements.
Rated for a maximum current of 8.5A and voltage of 600V, ensuring robust electrical performance
Durability tested for 30 mating cycles, ensuring a lasting connection
Accommodates a PCB thickness of 1.60mm, enhancing compatibility with a variety of boards
Polarized design for secure mating and prevention of misalignment
Fully shrouded to provide additional protection against environmental factors
Durability tested for 30 mating cycles, ensuring a lasting connection
Accommodates a PCB thickness of 1.60mm, enhancing compatibility with a variety of boards
Polarized design for secure mating and prevention of misalignment
Fully shrouded to provide additional protection against environmental factors
Related links
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
