Molex 87833 Series Right Angle Through Hole PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-953
- Mfr. Part No.:
- 87833-2221
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 tube of 105 units)*
$582.84
(exc. GST)
$641.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $582.84 | $5.551 |
*price indicative
- RS Stock No.:
- 691-953
- Mfr. Part No.:
- 87833-2221
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87833 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 22 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.16mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87833 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 22 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.16mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is engineered for reliable wire-to-board connections within Compact electronic devices. Designed with a 2.00mm pitch, this dual-row header supports up to 22 circuits, making it an Ideal choice for applications where space and performance are critical. The right-angle configuration facilitates seamless integration onto PCBs, while the Durable construction ensures longevity and strength in demanding environments. With Advanced features like no PCB locator and locking windows for secure mating, the milli-grid guarantees ease of use and stability, meeting the high standards of modern electronic assemblies. Its versatile design is perfectly suited for a variety of applications, from consumer electronics to industrial equipment.
Supports up to 22 circuits for flexibility in design
Right-angle configuration simplifies PCB layout and assembly
Locking windows ensure secure mating and connection reliability
Constructed from phosphor bronze with gold plating for optimal conductivity
Durable nylon resin provides high impact resistance and thermal stability
Rated for a maximum current of 2.0A and voltage of 125V for versatile applications
Compatible with multiple mating parts for expanded utility
Designed for up to 100 mating cycles to maintain performance over time
Temperature range of -55° to +105°C ensures reliability in extreme conditions
Right-angle configuration simplifies PCB layout and assembly
Locking windows ensure secure mating and connection reliability
Constructed from phosphor bronze with gold plating for optimal conductivity
Durable nylon resin provides high impact resistance and thermal stability
Rated for a maximum current of 2.0A and voltage of 125V for versatile applications
Compatible with multiple mating parts for expanded utility
Designed for up to 100 mating cycles to maintain performance over time
Temperature range of -55° to +105°C ensures reliability in extreme conditions
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
