Molex 34857 Series Right Angle Through Hole PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-602
- Mfr. Part No.:
- 34857-0506
- Brand:
- Molex
N
Subtotal (1 pack of 30 units)*
$491.89
(exc. GST)
$541.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $491.89 | $16.396 |
*price indicative
- RS Stock No.:
- 691-602
- Mfr. Part No.:
- 34857-0506
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 34857 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 34857 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex HSAutoLink II Right-Angle Sealed Header is designed for demanding automotive applications, facilitating reliable signal transmission in wire-to-board connections. This connector features 12 circuits, ensuring maximum flexibility and efficiency in your designs. Engineered for high performance, it supports a voltage of 36V and a maximum current of 1.5A per contact, making it Ideal for power and differential pair scenarios. The header's robust construction includes a high-temperature thermoplastic resin and Durable copper alloy plating, ensuring longevity even in challenging environments. With its right-angle orientation, this connector optimizes space on PCBs, delivering a reliable solution for automotive signal connectivity while complying with essential environmental regulations.
Compatible with through hole termination for secure PCB attachment
Low-Halogen and REACH SVHC compliant, adhering to environmental standards
Designed for 25 mating cycles, ensuring reliable performance over time
Keying features prevent misalignment during connections
Net weight of 6.498g allows for lightweight designs without compromising strength
Low-Halogen and REACH SVHC compliant, adhering to environmental standards
Designed for 25 mating cycles, ensuring reliable performance over time
Keying features prevent misalignment during connections
Net weight of 6.498g allows for lightweight designs without compromising strength
Related links
- Molex 200989 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Molex 201021 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har-Flex Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har-Flex Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
