Molex 76001 Series Vertical PCB Connector, 1 Contact(s), 3.18 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-564
- Mfr. Part No.:
- 76001-0006
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-564
- Mfr. Part No.:
- 76001-0006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 76001 | |
| Product Type | Connector | |
| Pitch | 3.18mm | |
| Current | 30A | |
| Number of Contacts | 1 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board to Board Connectivity | |
| Contact Material | Copper Nickel Silicon | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 76001 | ||
Product Type Connector | ||
Pitch 3.18mm | ||
Current 30A | ||
Number of Contacts 1 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board to Board Connectivity | ||
Contact Material Copper Nickel Silicon | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.9mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The Molex EXTreme ZPower Connector is engineered for high-performance applications specifically in board-to-board connectivity. This connector features a robust design with six press-fit tails and is optimised for 3.18mm thick PC boards, ensuring reliable and secure connections in power and power signal configurations. With a maximum current rating of 30.0A and a voltage tolerance of up to 250V, the EXTreme ZPower Connector meets the rigorous demands of modern electronic systems. Flaunting gold plating for enhanced conductivity, this connector is not only Durable but also stands out for its low-halogen compliance, making it a responsible choice in environmentally-sensitive applications.
Designed for board-to-board and wire-to-board applications, ensuring versatility
Supports a high maximum current of 30.0A, suitable for power-intensive functions
Rated for voltages up to 250V, providing a reliable connection in various scenarios
Constructed with six press-fit tails for enhanced mechanical stability
Low-halogen compliant, adhering to environmental safety standards
Utilises a flammability rating of 94V-0, ensuring safety in critical applications
Equipped with features such as PCB retention and a vertical orientation for sustaining board placement
Dual-row layout optimises the footprint while facilitating efficient circuitry
Related links
- Molex EXTreme Zpower Series Straight Through Hole PCB Header 3.18 mm Pitch Shrouded
- Molex 171977 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity ZIF LINE Series Vertical Edge Connector Female 78-Contacts 2 Row,
- Molex 172064 Series Straight Through Hole PCB Header 5.2 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex KK Plus 250 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
