Molex 87758 Series Vertical Through Hole PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-206
- Mfr. Part No.:
- 87758-2616
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-206
- Mfr. Part No.:
- 87758-2616
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87758 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 26 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.60mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87758 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 26 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.60mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is engineered for reliable board-to-board signal connections, featuring a 2.00mm pitch with 26 circuits. Its vertical, through-hole design ensures easy integration into various electronic applications, making it Ideal for enhancing connectivity in Compact spaces. With selective gold plating at 0.38μm and lead-free construction, this component not only meets industry compliance standards but also promotes environmental sustainability. Housed in a pocket tray packaging, the milli-grid header is ready for quick deployment in both commercial and industrial settings, ensuring optimal performance across diverse operational environments.
Utilises a 2.00mm pitch, maximising space efficiency in electronic designs
Supports up to 26 circuits for versatile signal routing
Constructed from Durable phosphor bronze with gold plating for improved conductivity
Lead-free materials align with eco-friendly regulations, ensuring safety
Vertical orientation optimises layout for PCB designs with space constraints
Excellent durability with a mating cycle rating of up to 100 cycles
Compatible with multiple mating components, enhancing system flexibility
Packaged in a pocket tray for convenient storage and handling
Meets stringent compliance standards including EU RoHS for environmental safeguarding
Supports up to 26 circuits for versatile signal routing
Constructed from Durable phosphor bronze with gold plating for improved conductivity
Lead-free materials align with eco-friendly regulations, ensuring safety
Vertical orientation optimises layout for PCB designs with space constraints
Excellent durability with a mating cycle rating of up to 100 cycles
Compatible with multiple mating components, enhancing system flexibility
Packaged in a pocket tray for convenient storage and handling
Meets stringent compliance standards including EU RoHS for environmental safeguarding
Related links
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Straight Through Hole Pin Header 2.0 mm Pitch Unshrouded
