Molex 501568 Series Right Angle Surface PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-273
- Mfr. Part No.:
- 501568-1247
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$518.15
(exc. GST)
$569.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $518.15 | $1.036 |
*price indicative
- RS Stock No.:
- 691-273
- Mfr. Part No.:
- 501568-1247
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501568 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder Tab | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501568 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder Tab | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex Board Connector is designed to deliver robust and reliable electrical performance in various applications. This essential component serves to establish secure and consistent connections in intricate electronic systems, catering to the needs of engineers and manufacturers alike. With its forward-thinking design and high-quality materials, this connector not only meets industry standards but also enhances the overall efficiency of numerous devices.
Designed for high-performance electrical connections
Ensures secure and stable linkage between components
Manufactured with top-quality materials for long-lasting use
Meets industry standards, ensuring reliability in performance
Versatile application suitable for personal and industrial electronics
Streamlined design enhances compatibility with various systems
- RS Stock No. 0693562
- Mfr. Part No. 501568-1207
1 Reel of 1300
$3,809.78
- RS Stock No. 0694120
- Mfr. Part No. 501568-1227
1 Reel of 500
$537.07
- RS Stock No. 0694119
- Mfr. Part No. 501568-1067
1 Reel of 600
$557.49
- RS Stock No. 0693563
- Mfr. Part No. 501568-1267
1 Reel of 500
$496.21
Related links
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount Header 1.27 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded











