Molex 70634 Series Right Angle Surface PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-237
Mfr. Part No.:
15-91-3204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

70634

Current

3A

Pitch

2.54mm

Number of Contacts

20

Housing Material

TPE

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex SL wire-to-board header is engineered to meet the demands of modern electronic applications with precision and reliability. Featuring a low-profile that allows for efficient space utilization on PCBs, this component is ideal for compact designs requiring robust signal integrity. It designed for surface mount applications and accommodates 20 circuits, making it suitable for a variety of connections in consumer electronics. The right-angle orientation coupled with a 2.54mm pitch ensures seamless integration into your assemblies. Its durable construction, combined with meticulous engineering, guarantees performance even in challenging conditions, making this product a dependable choice for any project.

Rated for a maximum current of 3.0A, ensuring reliable performance

Operating temperature range of -40° to +105°C accommodates various environments

Meets compliance standards, including EU RoHS and REACH SVHC, assuring environmentally responsible usage

Durability rating of 25 mating cycles, promoting longevity in high-use applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy