Molex 7395 Series Right Angle PCB PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 250 units)*

$567.31

(exc. GST)

$624.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$567.31$2.269

*price indicative

RS Stock No.:
684-834
Mfr. Part No.:
22-05-7158
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

7395

Current

4A

Pitch

2.54mm

Number of Contacts

15

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Wire-to-Board Header designed for reliable connectivity in various electronic applications. This right-angled header accommodates up to 15 circuits, making it an ideal solution for compact designs that require efficient wire-to-board connections. Manufactured from durable materials, this header features a friction lock mechanism that ensures secure mating, while its low-halogen resin complies with rigorous environmental standards. With a maximum current rating of 4.0A and voltage capacity of 500V, it meets the demands of modern electronics, forming an essential part of PCB headers and receptacles.

Right angled design optimises space efficiency in compact applications

Friction lock mechanism enhances the reliability of the connection

Supports up to 15 circuits, catering to diverse wiring requirements

Constructed from low halogen materials in alignment with eco friendly regulations

Durability tested for up to 25 mating cycles ensures longevity

Compatible with commonly used single row crimp housings for versatile integration

Natural resin lends a neutral aesthetic suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy