Molex 70216 Series Right Angled Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 684-306
- Mfr. Part No.:
- 10-89-4062
- Brand:
- Molex
N
Subtotal (1 tube of 300 units)*
$449.76
(exc. GST)
$494.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $449.76 | $1.499 |
*price indicative
- RS Stock No.:
- 684-306
- Mfr. Part No.:
- 10-89-4062
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70216 | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70216 | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Right Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header designed to facilitate efficient board-to-board and wire-to-board connections. This innovative component features a 2.54mm pitch and accommodates six circuits, ensuring reliable signal and power transmission in various electronic applications. Constructed with high-quality materials, the header boasts a right-angle orientation and is ideal for high-profile dual-row setups. With a maximum voltage rating of 250V and an impressive durability of 50 mating cycles, this connector is built to withstand operational demands while maintaining peak performance. The selective gold plating enhances corrosion resistance and conductivity, making it a dependable choice for engineers and manufacturers alike.
Lightweight at 0.493g, promoting efficiency in design and assembly
Compatible with a range of C-Grid connectors for seamless integration
Engineered from materials compliant with industry standards for quality assurance
Operating temperature range from -40° to +105°C supports diverse environments
Related links
- Molex 70216 Series Right Angled Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70216 Series Right Angle PCB Mount PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
