Molex 70216 Series Right Angled Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 684-562
- Mfr. Part No.:
- 10-89-4263
- Brand:
- Molex
N
Subtotal (1 tube of 48 units)*
$629.64
(exc. GST)
$692.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $629.64 | $13.118 |
*price indicative
- RS Stock No.:
- 684-562
- Mfr. Part No.:
- 10-89-4263
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70216 | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70216 | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Body Orientation Right Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header is engineered for versatile connectivity in PCB applications, offering a high-profile, dual-row configuration that accommodates 26 circuits. Designed for optimal ease of use, this right-angle header provides a sturdy connection for board-to-board, signal, and wire-to-board applications. Its 2.54mm pitch allows seamless integration with compatible components while ensuring reliable electrical performance. The header features a robust mating pin length of 8.13mm, finished with a selective gold plating of 0.38μm for enhanced conductivity and corrosion resistance. Built to endure, this product supports numerous mating cycles and is compliant with industry standards for durability and safety.
Stackable design allows for efficient space utilization on PCBs
Compatible with multiple receptacles, providing flexibility in connector options
Temperature range support from -40° to +105°C, suitable for diverse environmental conditions
Through-hole termination interface ensures stable mounting onto PCBs
Related links
- Molex 70216 Series Right Angled Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
- Molex 70216 Series Right Angle PCB Mount PCB Header 2.54mm Pitch Unshrouded
- Molex C-Grid Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54mm Pitch Unshrouded
