Molex 70634 Series Right Angle Surface PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 250 units)*

$3,382.45

(exc. GST)

$3,720.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,382.45$13.53

*price indicative

RS Stock No.:
684-005
Mfr. Part No.:
15-91-7050
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70634

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex SL Wire-to-Board Header designed for efficient, low-profile connectivity in various electronic applications. This product features a 2.54mm pitch configuration, allowing seamless integration into surface mount designs. With its right-angle orientation and shrouded design, it ensures reliable signal transmission with up to five circuits. The durable brass and phosphor bronze construction, coupled with high-temperature thermoplastic resin, is engineered for longevity and robustness, making it ideal for environments requiring consistent performance. Moreover, the header is compliant with international regulatory standards, enhancing its appeal for manufacturers focused on quality and sustainability.

Designed for a maximum current of 3.0A and voltage of 250V

Fully shrouded design ensures safety and improved mating alignment

Optimized for a 50-cycle durability, ensuring long-lasting performance

Meets compliance standards including EU RoHS and REACH for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy