Molex 42225 Series Vertical Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-183
- Mfr. Part No.:
- 22-28-3060
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
$511.61
(exc. GST)
$562.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $511.61 | $0.64 |
*price indicative
- RS Stock No.:
- 684-183
- Mfr. Part No.:
- 22-28-3060
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42225 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42225 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MX
The Molex KK 254 Breakaway Header designed to provide a reliable interconnect solution within the KK Interconnect System. This vertical header features a polarising wall and supports up to six circuits, making it ideal for signal and wire-to-board applications. Its tin plating ensures excellent conductivity, while the exceptional mating durability of 25 cycles enhances the longevity of the connection. The header's compact design facilitates easy integration into a wide range of electronic devices, and its halogen-free construction promotes environmental compliance.
Vertical orientation allows for efficient space utilisation in tight configurations
Breakaway design provides flexibility in modular setups and easy removal when needed
Durability of 25 mating cycles ensures a robust connection over time
Constructed from nylon for enhanced resilience to temperature and mechanical stress
Compatible with multiple KK crimp housings for versatile assembly options
Mates with various PC board connectors to accommodate diverse applications
Black resin colour provides aesthetic integration within electronic designs
Temperature range suitable for demanding operational environments
Related links
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 43009 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4380 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
