Molex KK 254 Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 243-6863
- Mfr. Part No.:
- 22-28-8063
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1500 units)*
$1,132.50
(exc. GST)
$1,245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1500 - 1500 | $0.755 | $1,132.50 |
| 3000 - 13500 | $0.733 | $1,099.50 |
| 15000 + | $0.711 | $1,066.50 |
*price indicative
- RS Stock No.:
- 243-6863
- Mfr. Part No.:
- 22-28-8063
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 254 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Tin | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Contact Gender | Male | |
| Mating Pin Length | 8.23mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 254 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Tin | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Contact Gender Male | ||
Mating Pin Length 8.23mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 breakaway PCB header with right angle orientation is rated for 500V and 4A current.
Brass contacts
Surface mount compatible
- RS Stock No. 2436864
- Mfr. Part No. 22-28-8063
Each (On a Tape of 10)
$1.093
- RS Stock No. 0693481
- Mfr. Part No. 22-12-4062
1 Bag of 250
$346.75
- RS Stock No. 6795473P
- Mfr. Part No. 22-05-3061
Each (Supplied in a Bag)
$0.94
- RS Stock No. 1732966
- Mfr. Part No. 22-05-7068
Each (In a Pack of 5)
$0.826
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded










