Molex 42002 Series Vertical Through Hole PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-134
- Mfr. Part No.:
- 10-84-4032
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-134
- Mfr. Part No.:
- 10-84-4032
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42002 | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 20A | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42002 | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 20A | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex PCB Header is designed to facilitate secure electrical connections while ensuring durability and reliability in various applications, serving as a key component for seamless device integration.
Features a vertical design that provides space-saving advantages in applications
Constructed from high-quality PA Polyamide (Nylon) 6/6 for enhanced durability
Includes three circuits for effective multi-conductor connectivity
Utilises tin plating to ensure reliable electrical performance and resistance to corrosion
Related links
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
