TE Connectivity MTA-100 Series Right Angle Through Hole Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 300 units)*

$474.24

(exc. GST)

$521.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$474.24$1.581

*price indicative

RS Stock No.:
679-960
Mfr. Part No.:
644488-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Series

MTA-100

Pitch

2.54mm

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

UL

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Shrouded Header is a 5-position right-angle PCB mount connector from the MTA 100 series, designed for wire-to-board applications requiring Compact signal routing. It features a feed-through layout and a fully shrouded housing that enhances mating alignment and protects the contact interface. The tin-plated contacts offer reliable electrical performance in standard environments.

Mounting angle is right angle

Contact plating material is tin

Number of positions is 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy