TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-771
- Mfr. Part No.:
- 826470-8
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
$695.64
(exc. GST)
$765.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $695.64 | $11.594 |
*price indicative
- RS Stock No.:
- 679-771
- Mfr. Part No.:
- 826470-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header designed for reliable and efficient Board to Board connections. With its right angle configuration and a Compact 2.54 mm pitch, it ensures space saving placement while maintaining robust performance. This connector features 16 positions and is partially shrouded, providing enhanced durability and secure mating with compatible components. Its gold plated contacts ensure superior conductivity and minimal signal loss, making it suitable for a variety of applications where reliable signal transmission is critical. The PCB mount header is engineered for through hole soldering, enhancing its mechanical stability and ease of integration into printed circuit boards. Ideal for industries requiring high performance connectivity solutions, this product offers versatility and resilience in demanding environments.
Offers 16 positions with a right angle orientation for optimal space usage
Partially shrouded design enhances durability and mating security
Gold plated contacts provide excellent conductivity and corrosion resistance
Designed for through hole soldering ensuring stable electrical connections
Robust housing material guarantees reliability under various environmental conditions
Compatible with a wide range of applications requiring efficient board level connections
High insulation resistance of 5000 MΩ ensures reliable signal integrity
Able to withstand dielectric stress with a 750 Vrms rating suitable for demanding electrical environments
Structured for easy alignment and latching during mating simplifying assembly processes
Meets strict industry standards including CSA and UL compliance for quality assurance
Partially shrouded design enhances durability and mating security
Gold plated contacts provide excellent conductivity and corrosion resistance
Designed for through hole soldering ensuring stable electrical connections
Robust housing material guarantees reliability under various environmental conditions
Compatible with a wide range of applications requiring efficient board level connections
High insulation resistance of 5000 MΩ ensures reliable signal integrity
Able to withstand dielectric stress with a 750 Vrms rating suitable for demanding electrical environments
Structured for easy alignment and latching during mating simplifying assembly processes
Meets strict industry standards including CSA and UL compliance for quality assurance
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
