TE Connectivity STEP-Z Series Vertical Board Connector Assembly, 296 Contact(s), 1.3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-087
- Mfr. Part No.:
- 7-1761616-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 3 units)*
$752.73
(exc. GST)
$828.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $752.73 | $250.91 |
*price indicative
- RS Stock No.:
- 679-087
- Mfr. Part No.:
- 7-1761616-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | STEP-Z | |
| Current | 1A | |
| Pitch | 1.3mm | |
| Housing Material | TPE | |
| Number of Contacts | 296 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series STEP-Z | ||
Current 1A | ||
Pitch 1.3mm | ||
Housing Material TPE | ||
Number of Contacts 296 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Voltage 48V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a high-density board-to-board connector designed for Advanced electronic systems requiring robust signal transmission. With 296 positions and a fine 1.3 mm centerline pitch, it supports Compact layouts and precise alignment. The partially shrouded housing enhances mating guidance, while gold-plated contacts ensure excellent conductivity and corrosion resistance. Its surface mount solder ball termination is Ideal for automated assembly and high-speed performance.
Connector system board-to-board
Mounting orientation vertical
Number of positions 296
Pitch 1.3 mm
Related links
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity STRADA Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly 2.5 mm Pitch Shrouded
