TE Connectivity STEP-Z Series Vertical Board Connector Assembly, 200 Contact(s), 1.3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 4 units)*

$482.94

(exc. GST)

$531.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$482.94$120.735

*price indicative

RS Stock No.:
678-955
Mfr. Part No.:
6-1761615-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

STEP-Z

Current

1A

Pitch

1.3mm

Number of Contacts

200

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

0°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

UL

Voltage

48V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle designed for Compact board-to-board connections in modern electronic systems. Featuring a vertical surface-mount configuration with solder ball termination, it supports streamlined assembly and reliable electrical performance. Its gold-plated contacts ensure consistent conductivity for both power and signal transmission.

Solder ball termination for efficient surface-mount assembly

Gold-plated contacts enhance electrical reliability

Supports power to signal transmission in vertical board-to-board layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy