TE Connectivity AMPMODU Series Vertical Surface Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 114 units)*

$736.36

(exc. GST)

$810.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$736.36$6.459

*price indicative

RS Stock No.:
677-649
Mfr. Part No.:
6-104549-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Series

AMPMODU

Pitch

1.27mm

Housing Material

Glass Filled Thermoplastic

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity Header is engineered for Compact board to board or cable applications where secure mating and high-density signal routing are essential. It features a dual-row configuration with 12 male pins and a latch holder fastening type that enhances retention during vibration or movement. The 4 wall shrouded design provides guided alignment and added protection for surface mount installations.

Mounting type surface mount

Termination solder

Fastening type latch holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy