Molex 79107 Series Vertical Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-935
- Mfr. Part No.:
- 791077005
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.79
(exc. GST)
$22.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $20.79 | $4.158 |
| 5 - 9 | $19.13 | $3.826 |
| 10 + | $17.25 | $3.45 |
*price indicative
- RS Stock No.:
- 665-935
- Mfr. Part No.:
- 791077005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79107 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79107 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3mm | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 125V | ||
The Molex Milli-Grid Receptacle is engineered to facilitate seamless board-to-board connections with its 2.00mm pitch design. This vertical, through-hole receptacle integrates Advanced features like a Durable 3.00mm tail length and selective plating of 0.38μm Gold for optimal conductivity. Designed for 12 circuits, this lead-free component guarantees compliance with stringent environmental standards, making it a reliable solution for modern PCB applications. Its robust construction helps to ensure performance stability in a range of operating conditions, with temperature resilience spanning -55° to +105°C. With a flammability rating of 94V-0 and a maximum current capacity of 1.0A, this receptacle is perfectly suited for high-performance electronic applications.
Designed for dual row applications which enhancing connectivity options
Lead-free construction aligns with environmental compliance requirements
Optimised for through-hole termination for reliable PCB attachment
Durability of up to 50 mating cycles provides longevity and reliability
Black resin offers protection against external factors and enhanced aesthetics
Lightweight design at 0.343g enables efficient use in Compact electronics
Compatible with a wide range of Milli-Grid headers for versatile applications
Related links
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
