Molex 79107 Series Vertical Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-713
- Mfr. Part No.:
- 791077002
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.82
(exc. GST)
$22.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $20.82 | $4.164 |
| 5 - 9 | $19.15 | $3.83 |
| 10 + | $17.29 | $3.458 |
*price indicative
- RS Stock No.:
- 665-713
- Mfr. Part No.:
- 791077002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79107 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79107 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Mating Pin Length 3mm | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli-Grid receptacle is a precision-engineered component designed for seamless board-to-board signal connections. Offering a 2.00mm pitch, this vertical through-hole receptacle facilitates reliable electrical connections with its dual-row layout and six circuits. Crafted to endure, it features a maximum current of 1.0A and voltage of 125V, ensuring dependable performance in various electronic applications. The receptacle's high-temperature thermoplastic resin material guarantees resilience in demanding environments, while the lead-free and low-halogen composition exemplifies a commitment to sustainability. Whether in consumer electronics or industrial applications, this product is engineered to meet the highest standards of quality and compliance.
Dual-row design with six circuits for efficient signal management
Constructed from high temperature thermoplastic for durability
Lead-free and low-halogen materials promote environmental responsibility
Capable of handling up to 1.0A current and 125V voltage for versatile applications
Through-hole termination style ensures robust component anchorage
94V-0 flammability rating enhances safety in electronic environments
Compliant with EU RoHS regulations, guaranteeing safety and performance
Related links
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79107 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
