Samtec TMM Series Right Angle Through Hole PCB Header, 27 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$30.59

(exc. GST)

$33.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$30.59-
10 +$28.148%

*price indicative

RS Stock No.:
644-560
Mfr. Part No.:
TMMH-127-01-G-T-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TMM

Pitch

2mm

Current

3.2A

Number of Contacts

27

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

405V

The Samtec Low profile header strips with end shrouds designed for high-density interconnects with a 2.00 mm pitch. These connectors feature a 0.020 inch square post contact system and are available in vertical and right-angle orientations, supporting both through-hole and surface-mount terminations. The series provides design flexibility with options like end shrouds, board locks, guide posts, and locking clips, accommodating configurations up to six rows wide and 300 pins. Suitable for applications requiring robust mechanical features and high-density interconnects.

RoHS compliant

FleXYZ provides design flexibility in all three axes up to six rows wide and 300 pins

Through-hole and surface mount termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy