ept GmbH 404 Series Right Angle Surface PCB Header, 32 Contact(s), 1.27 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$24.00

(exc. GST)

$26.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9$24.00$12.00
10 - 24$22.08$11.04
25 +$19.45$9.725

*price indicative

RS Stock No.:
644-207
Mfr. Part No.:
404-54032-51
Brand:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Series

404

Product Type

PCB Header

Pitch

1.27mm

Current

1.4A

Number of Contacts

32

Orientation

Right Angle

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Voltage

500V

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy