ept GmbH 404 Series Right Angle Surface PCB Header, 68 Contact(s), 1.27 mm Pitch
- RS Stock No.:
- 644-210
- Mfr. Part No.:
- 404-54068-51
- Brand:
- ept GmbH
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$21.75
(exc. GST)
$23.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.75 | - |
| 10 + | $20.02 | 7% |
*price indicative
- RS Stock No.:
- 644-210
- Mfr. Part No.:
- 404-54068-51
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | PCB Header | |
| Series | 404 | |
| Current | 1.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 68 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type PCB Header | ||
Series 404 | ||
Current 1.4A | ||
Pitch 1.27mm | ||
Number of Contacts 68 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
Related links
- ept GmbH 403 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
