ept GmbH 405 Series Parallel Surface PCB Header, 80 Contact(s), 800 μm Pitch, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.88

(exc. GST)

$48.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.88
10 +$40.37

*price indicative

RS Stock No.:
644-094
Mfr. Part No.:
405-52180-51
Brand:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Series

405

Product Type

PCB Header

Pitch

800μm

Current

16A

Number of Contacts

80

Orientation

Parallel

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Voltage

500V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy