ept GmbH 103 Series Right Angle Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.76

(exc. GST)

$21.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$19.76$3.952-
5 - 9$19.21$3.8422%
10 +$18.70$3.745%

*price indicative

RS Stock No.:
644-138
Mfr. Part No.:
103-40034
Brand:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Series

103

Product Type

PCB Header

Pitch

2.54mm

Current

2.6A

Number of Contacts

64

Orientation

Right Angle

Mount Type

Through Hole

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Voltage

1kV

COO (Country of Origin):
CZ

1 Pack of 5
$20.66
1 Pack of 5
$37.57
1 Pack of 5
$33.65
1 Pack of 2
$22.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy