ept GmbH 405 Series Parallel Surface PCB Header, 52 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 644-095
- Mfr. Part No.:
- 405-53152-51
- Brand:
- ept GmbH
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$25.01
(exc. GST)
$27.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 96 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.01 | - |
| 10 - 24 | $23.05 | 7% |
| 25 + | $20.32 | 18% |
*price indicative
- RS Stock No.:
- 644-095
- Mfr. Part No.:
- 405-53152-51
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 405 | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 800μm | |
| Number of Contacts | 52 | |
| Orientation | Parallel | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 405 | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 800μm | ||
Number of Contacts 52 | ||
Orientation Parallel | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0644093
- Mfr. Part No. 405-52152-51
Each
$24.71
- RS Stock No. 0644103
- Mfr. Part No. 406-52152-51
Each
$24.71
- RS Stock No. 0644224
- Mfr. Part No. 405-52132-51
Each
$22.26
- RS Stock No. 0644096
- Mfr. Part No. 405-53180-51
Each
$44.34
Related links
- ept GmbH 405 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 405 Series Right Angle Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded












