ept GmbH 114 Series Straight Through Hole PCB Header, 11 Contact(s), 7.62 mm Pitch
- RS Stock No.:
- 644-040
- Mfr. Part No.:
- 114-40050
- Brand:
- ept GmbH
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.41
(exc. GST)
$36.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 208 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $33.41 |
| 10 + | $30.74 |
*price indicative
- RS Stock No.:
- 644-040
- Mfr. Part No.:
- 114-40050
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | PCB Header | |
| Series | 114 | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Contacts | 11 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Faston | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 3.1kV | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type PCB Header | ||
Series 114 | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Contacts 11 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Faston | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL | ||
Voltage 3.1kV | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 114 Series Straight PCB Header 7.62 mm Pitch
- ept GmbH 114 Series Straight PCB Header 6.5 mm Pitch
- ept GmbH 114 Series Straight Through Hole PCB Header 6.5 mm Pitch
- ept GmbH 113 Series Right Angle Through Hole PCB Header 7.62 mm Pitch
- Phoenix Contact PCH Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact GMSTB Series Angled Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Straight Through Hole PCB Connector 7.62 mm Pitch Shrouded
