Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header, 11 Contact(s), 7.62 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 50 units)*

$1,949.41

(exc. GST)

$2,144.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,949.41$38.988

*price indicative

RS Stock No.:
520-825
Mfr. Part No.:
1720770
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PC

Pitch

7.62mm

Current

32A

Number of Contacts

11

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON PC 5 hybrid

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

7.62mm

Termination Type

Solder

Tail Pin Length

4.2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

4.2mm

Standards/Approvals

cULus Recognised, IEC 61984, UL Recognised

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB header, designed to streamline connectivity within electronic devices, offers unmatched reliability and versatility. With its standard design compatible with multiple connection technologies, it allows manufacturers greater flexibility in device assembly while ensuring compliance with international standards. The combination of a robust construction and efficient mounting methods makes this header suitable for various applications. Its green colour not only adds an aesthetic appeal but also highlights its adherence to environmental standards like RoHS. Whether for general-purpose use or specialised applications, this product stands out in performance and adaptability.

Optimised for wave soldering, ensuring efficient and consistent manufacturing processes

The linear pinning layout simplifies PCB design and assembly

Built with a Cu alloy contact material for superior conductivity and durability

Offers flexibility in device design with compatibility for various connection technologies

WEEE/RoHS-compliant, reflecting the commitment to environmental sustainability

Lightweight construction aids in reducing overall product weight for easier handling and installation

Designed for operation in extreme temperatures, enhancing product reliability in harsh environments

Incorporates an intuitive packaging solution that simplifies logistics and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy